onsemi, Voltage Regulator 12V SO 8-Pin
- RS Stock No.:
- 186-9113
- Mfr. Part No.:
- NCP3334DADJR2G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
MYR6,205.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | MYR2.482 | MYR6,205.00 |
| 5000 - 7500 | MYR2.428 | MYR6,070.00 |
| 10000 + | MYR2.383 | MYR5,957.50 |
*price indicative
- RS Stock No.:
- 186-9113
- Mfr. Part No.:
- NCP3334DADJR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SO | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 8 | |
| Series | NCP3334 | |
| Height | 1.5mm | |
| Width | 4 mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.6V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 12V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SO | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 8 | ||
Series NCP3334 | ||
Height 1.5mm | ||
Width 4 mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.6V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 12V | ||
Automotive Standard No | ||
The NCP3334 is a high performance, low dropout (LDO) linear voltage regulator. With accuracy of +/-0.9% over line and load and ultra-low quiescent current and noise it encompasses all of the necessary features required by today's consumer electronics. This unique device is guaranteed to be stable without a minimum load current requirement and stable with any type of capacitor as small as 1.0 μF. The NCP3334 offers reverse bias protection.
High Accuracy Over Line and Load (±0.9% at 25°C)
Low Dropout Voltage of 340 mV maximum at 500 mA
Low Noise of 38 μVrms
Low Shutdown Current (0.07 μA)
Reverse Bias Protected
2.6 V to 12 V Supply Range
Thermal Shutdown Protection
Current Limitation
Requires only 1.0 uF Output Capacitance for Stability
Stable with any type of capacitor, including MLCC
No Minimum Output Current Required for Stability
This is a Pb Free Device
Applications
PCMCIA Card
Cellular Phones
Camcoders and Cameras
Networking Systems, DSL/Cable Modems
Cable Set-Top Box
MP3/CD Players
Displays and Monitors
Related links
- onsemi NCP3334DADJR2G, Voltage Regulator 12V SO 8-Pin
- onsemi, Voltage Regulator 12V TSOP 5-Pin
- onsemi, Voltage Regulator 12V SC-82AB 4-Pin
- onsemi, Voltage Regulator 12V DFN 10-Pin
- onsemi, Voltage Regulator 12V 4-Pin
- onsemi, Voltage Regulator 140 mW 12V TSOP 5-Pin
- onsemi NCP3335AMNADJR2G, Voltage Regulator 12V DFN 10-Pin
- onsemi NCV551SN33T1G, Voltage Regulator 12V TSOP 5-Pin
