onsemi NCV8163ASN330T1G, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 5-Pin, TSOP
- RS Stock No.:
- 185-8117
- Mfr. Part No.:
- NCV8163ASN330T1G
- Manufacturer:
- onsemi
Price Each (On a Reel of 3000)**
MYR1.705
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 - 3000 | MYR1.705 | MYR5,115.00 |
6000 - 9000 | MYR1.668 | MYR5,004.00 |
12000 + | MYR1.637 | MYR4,911.00 |
**price indicative
Related links
- onsemi NCV8163ASN330T1G Voltage Regulator 250mA TSOP
- onsemi NCP163ASN330T1G Voltage Regulator 250mA SOT-23
- DiodesZetex AP2205-33W5-7 Voltage Regulator 250mA SOT
- Texas Instruments LP2992IM5-3.3/NOPB Voltage Regulator 250mA SOT-23
- DiodesZetex AP2139AK-3.3TRG1 Voltage Regulator 250mA SOT-23
- Texas Instruments LP2992AIM5-3.3/NOPB Voltage Regulator 250mA SOT-23
- Microchip MCP1702T-3302E/MB Voltage Regulator 250mA SOT-89
- Taiwan Semiconductor TS9011SCY RMG Voltage Regulator 250mA SOT-89