onsemi MC79M15CTG, Voltage Regulator -35V TO-220 3-Pin
- RS Stock No.:
- 184-4304
- Mfr. Part No.:
- MC79M15CTG
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 50 units)*
MYR61.30
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1,350 unit(s), ready to ship from another location
Units | Per Unit | Per Tube* |
|---|---|---|
| 50 - 450 | MYR1.226 | MYR61.30 |
| 500 - 950 | MYR1.191 | MYR59.55 |
| 1000 + | MYR1.142 | MYR57.10 |
*price indicative
- RS Stock No.:
- 184-4304
- Mfr. Part No.:
- MC79M15CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Quiescent Current | 4.3mA | |
| Pin Count | 3 | |
| Series | MC79M00 | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| Height | 15.75mm | |
| Maximum Input Voltage | -35V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -16.1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Quiescent Current 4.3mA | ||
Pin Count 3 | ||
Series MC79M00 | ||
Standards/Approvals No | ||
Length 10.28mm | ||
Height 15.75mm | ||
Maximum Input Voltage -35V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -16.1V | ||
Automotive Standard No | ||
The MC79M00 Negative Linear Voltage Regulator is intended as a complement to the popular MC78M00 series devices. Available in fixed output voltage options of -5.0, -8.0, -12 and -15 V, this Negative Linear Voltage Regulator employs current limiting, thermal shutdown and safe-area compensation - making it remarkably rugged under most operating conditions. With adequate heatsinking, it can deliver output currents in excess of 0.5 A.
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Also Available in Surface Mount DPAK (DT) Package DEVICE TYPE/NOMINAL OUTPUT VOLTAGE MC79M05 -5.0 V MC79M12 -12 V MC79M08 -8.0 V MC79M15 -15 V
Pb-Free Package May be Available.
Related links
- onsemi, Voltage Regulator 35V TO-220 3-Pin
- onsemi, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7818BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7815BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7905CTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7912CTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7805ABTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7815ABTG, Voltage Regulator 35V TO-220 3-Pin
