Microchip MIC29201-3.3WU, Voltage Regulator 26V TO-263 5-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
177-0631
Mfr. Part No.:
MIC29201-3.3WU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

TO-263

Mount Type

Surface

Polarity

Positive

Quiescent Current

140μA

Pin Count

5

Height

4.59mm

Series

MIC2920A/29201/29202/29204

Length

10.66mm

Width

9.16 mm

Standards/Approvals

RoHS, Pb (lead) Free

Maximum Input Voltage

26V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2V

Automotive Standard

No

COO (Country of Origin):
CN
The MIC2920A family are "bulletproof" efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 370mV at 250mA), and very low quiescent current (140μA typical). The quiescent current of the MIC2920A increases only slightly in dropout, prolonging battery life.

High output voltage accuracy

Guaranteed 400mA output

Low quiescent current

Low dropout voltage

Extremely tight load and line regulation

Very low temperature coefficient

High output voltage accuracy

Guaranteed 400mA output

Low quiescent current

Low dropout voltage

Extremely tight load and line regulation

Very low temperature coefficient

Current and thermal limiting

Input withstands -20V reverse battery and +60V positive transients

Error flag warns of output dropout

Logic-controlled electronic shutdown

Output programmable from 1.24V to 26V (MIC29202/MIC29204)

Available in TO-220, TO-220-5, and surface-mount TO-263-5, SOT-223, and SO-8 packages.

Related links