Microchip, Voltage Regulator 30V MSOP 8-Pin
- RS Stock No.:
- 177-0366
- Mfr. Part No.:
- MIC2951-03YMM
- Manufacturer:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0366
- Mfr. Part No.:
- MIC2951-03YMM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 300μA | |
| Pin Count | 8 | |
| Height | 0.92mm | |
| Width | 3 mm | |
| Standards/Approvals | RoHS, Pb (lead) Free | |
| Length | 3mm | |
| Series | MIC | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 300μA | ||
Pin Count 8 | ||
Height 0.92mm | ||
Width 3 mm | ||
Standards/Approvals RoHS, Pb (lead) Free | ||
Length 3mm | ||
Series MIC | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
The MIC2950 and MIC2951 are "bulletproof" micropower voltage regulators with very low dropout voltage (typically 40mV at light loads and 250mV at 100mA) and very low quiescent currents. Like their predecessors, the LP2950 and LP2951, the quiescent current of the MIC2950/MIC2951 increases only slightly in dropout, thus prolonging battery life.
Low-dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Use as regulator or reference
High accuracy: 3.3V, 4.85V, or 5V with guaranteed 150mA output
Extremely low quiescent current
Low-dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Use as regulator or reference
Needs only 1.5μF for stability
Current and thermal limiting
Unregulated DC input can withstand -20V reverse battery and +60V positive transients
Error flag warns of output dropout (MIC2951)
Logic-controlled electronic shutdown (MIC2951)
Output programmable from 1.24V to 29V (MIC2951)
Related links
- Microchip MIC2951-03YMM, Voltage Regulator 30V MSOP 8-Pin
- Microchip MIC5236YMM-TR, Voltage Regulator 30V MSOP 8-Pin
- onsemi, Voltage Regulator 30V MSOP 8-Pin
- onsemi LP2951CDMR2G, Voltage Regulator 30V MSOP 8-Pin
- onsemi LP2951ACDMR2G, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LP2951CMM/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LP2951ACMM/NOPB, Voltage Regulator 30V MSOP 8-Pin
