Microchip, Buck Boost Controller 40V QFN 28-Pin
- RS Stock No.:
- 175-3138
- Mfr. Part No.:
- MCP19123T-E/MQ
- Manufacturer:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-3138
- Mfr. Part No.:
- MCP19123T-E/MQ
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Buck Boost Controller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 28 | |
| Height | 0.95mm | |
| Length | 5mm | |
| Series | MCP19123 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Buck Boost Controller | ||
Package Type QFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 28 | ||
Height 0.95mm | ||
Length 5mm | ||
Series MCP19123 | ||
Standards/Approvals No | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- US
The MCP19123 offers excellent regulation accuracy, in a variable output analog PWM controller with an integrated microcontroller for supervisory and management functions. It is a mid-voltage (4.5-40V) analog-based synchronous buck PWM controller with an integrated 8-bit PIC® Microcontroller. This unique product combines the performance of a high-speed analog solution, including high-efficiency and fast transient response, with the configurability and communication interface of a digital solution.
Wide Operating Voltage Range: 4.5-40V
Wide Output Voltage Range: 0.3-16V
Analog Emulated Average-Current Mode Pulse-Width Modulation (PWM) Control
Supports synchronous buck, or similar high/low side switch topologies
Operates from 100kHz to 1.6MHz, adjustable during operation
Integrated 8-Bit PIC® Microcontroller
4kw flash memory
256B RAM
