Texas Instruments, Voltage Regulator 16V SOIC 8-Pin
- RS Stock No.:
- 145-7711
- Mfr. Part No.:
- LP2986AIM-3.3/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 95 units)*
MYR1,040.63
FREE delivery for orders over RM 500.00
In Stock
- 570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 95 - 95 | MYR10.954 | MYR1,040.63 |
| 190 - 285 | MYR10.713 | MYR1,017.74 |
| 380 + | MYR10.516 | MYR999.02 |
*price indicative
- RS Stock No.:
- 145-7711
- Mfr. Part No.:
- LP2986AIM-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Pin Count | 8 | |
| Height | 1.5mm | |
| Series | LP2986 | |
| Width | 4 mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Pin Count 8 | ||
Height 1.5mm | ||
Series LP2986 | ||
Width 4 mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.1V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, 200mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LP2986AIM-3.3/NOPB, Voltage Regulator 16V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 16V SOIC 8-Pin
- Texas Instruments LP2989AIM-5.0/NOPB, Voltage Regulator 16V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 40V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 30V SOIC-8 8-Pin
- Texas Instruments, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2951CMX-3.3/NOPB, Voltage Regulator 30V SOIC-8 8-Pin
