Magnatec, 24 V Linear Voltage Regulator, 2A, 1-Channel 3-Pin, TO-220 L78S24CV

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
633-054
Mfr. Part No.:
L78S24CV
Manufacturer:
Magnatec
Find similar products by selecting one or more attributes.
Select all

Brand

Magnatec

Maximum Output Current

2A

Number of Outputs

1

Output Voltage

24 V

Line Regulation

480 mV

Load Regulation

480 mV

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

8mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

0 °C

Height

9.15mm

Minimum Input Voltage

27 V

Maximum Input Voltage

40 V

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

L78S 2A Linear Voltage Regulator, STMicroelectronics


STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down making them a robust device. STMicroelectronics regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation.

Three-terminal positive regulators in TO220 package
Output current up to 2 A/ Range of fixed output voltages
Thermal protection, short circuit protection, output transition SOA protection

Features



Linear Voltage Regulators, STMicroelectronics