Microchip LM2576WU-TR Voltage Regulator 5-Pin, TO-252
- RS Stock No.:
- 598-520
- Mfr. Part No.:
- LM2576WU-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 750 units)*
MYR5,532.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 750 + | MYR7.376 | MYR5,532.00 |
*price indicative
- RS Stock No.:
- 598-520
- Mfr. Part No.:
- LM2576WU-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Maximum Output Current | 3A | |
| Maximum Switching Frequency | 52kHz | |
| Package Type | TO-252 | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Maximum Output Current 3A | ||
Maximum Switching Frequency 52kHz | ||
Package Type TO-252 | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Buck regulator offers a high level of performance for power management applications where efficient voltage conversion is essential. Designed for versatility, it accommodates currents up to 3A, making it ideal for a wide range of electronic projects. The robust functionality supports dropout voltages, ensuring reliable operation even in demanding environments. With a variety of output voltage options, it caters to various circuit requirements, enhancing user convenience. Its compact design enables easy integration into space-constrained designs, making it a go-to choice for both commercial and DIY projects. The durable construction and excellent thermal performance ensure long-term reliability, critical for any application that relies on stable power supply.
Requires only 4 external components
52kHz fixed frequency internal oscillator
Uses readily available standard inductors
Thermal shutdown and current limit protection
100% electrical thermal limit burn in
