ROHM BD50HC0VEFJ-ME2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-450
- Mfr. Part No.:
- BD50HC0VEFJ-ME2
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 10 units)*
MYR61.11
FREE delivery for orders over RM 500.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR6.111 | MYR61.11 |
| 100 - 240 | MYR5.807 | MYR58.07 |
| 250 - 490 | MYR5.38 | MYR53.80 |
| 500 - 990 | MYR4.953 | MYR49.53 |
| 1000 + | MYR4.766 | MYR47.66 |
*price indicative
- RS Stock No.:
- 264-450
- Mfr. Part No.:
- BD50HC0VEFJ-ME2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Quiescent Current | 900μA | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Standards/Approvals | AEC-Q100 | |
| Width | 4.9 mm | |
| Length | 6mm | |
| Height | 1mm | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Quiescent Current 900μA | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Standards/Approvals AEC-Q100 | ||
Width 4.9 mm | ||
Length 6mm | ||
Height 1mm | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard AEC-Q100 | ||
The ROHM 5V Fixed Output LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random. It has package type HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON or OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit
Built-in Thermal Shut Down circuit
With shut down switch
Related links
- ROHM BD50HC0VEFJ-CE2 Low Dropout Voltage 5 V 8-Pin, HTSOP-J8
- ROHM BD50GC0VEFJ-ME2 Low Dropout Voltage 5 V 8-Pin, HTSOP-J8
- ROHM BD80GC0VEFJ-ME2 Low Dropout Voltage 8 V 8-Pin, HTSOP-J8
- ROHM BD30GC0VEFJ-ME2 Low Dropout Voltage 3 V 8-Pin, HTSOP-J8
- ROHM BD33HC0VEFJ-ME2 Low Dropout Voltage 3.3 V 8-Pin, HTSOP-J8
- ROHM BD33GC0VEFJ-ME2 Low Dropout Voltage 3.3 V 8-Pin, HTSOP-J8
- ROHM BDJ2GC0VEFJ-ME2 Low Dropout Voltage 12 V 8-Pin, HTSOP-J8
- ROHM BD18IC0VEFJ-ME2 Low Dropout Voltage 1.8 V 8-Pin, HTSOP-J8
