DiodesZetex Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, ZRB500F02TA
- RS Stock No.:
- 738-5106
- Mfr. Part No.:
- ZRB500F02TA
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR13.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2,535 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 745 | MYR2.746 | MYR13.73 |
| 750 - 1495 | MYR2.30 | MYR11.50 |
| 1500 + | MYR2.248 | MYR11.24 |
*price indicative
- RS Stock No.:
- 738-5106
- Mfr. Part No.:
- ZRB500F02TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 5V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 15 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 5V | |
| Output Current | 15mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | ZRB500 | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4.95V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 5V | ||
Reference Type Fixed | ||
Initial Accuracy ±2 % | ||
Mount Type Surface | ||
Temperature Coefficient 15 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 5V | ||
Output Current 15mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series ZRB500 | ||
Length 3.04mm | ||
Height 1.02mm | ||
Output Type Fixed | ||
Automotive Standard No | ||
Minimum Input Voltage 4.95V | ||
5.0V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, ZRC250F02TA
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM4431M3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM385M3-1.2/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM4040EIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23
- DiodesZetex Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, ZR431FTA
- DiodesZetex Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
