Texas Instruments Precision Precision Voltage Reference 0.65 % 3-Pin SOT-23
- RS Stock No.:
- 249-4923
- Mfr. Part No.:
- LM4040C25MDBZTEP
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 250 units)*
MYR3,674.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 250 - 250 | MYR14.699 | MYR3,674.75 |
| 500 - 750 | MYR14.214 | MYR3,553.50 |
| 1000 + | MYR13.745 | MYR3,436.25 |
*price indicative
- RS Stock No.:
- 249-4923
- Mfr. Part No.:
- LM4040C25MDBZTEP
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOT-23 | |
| Output Voltage | 2.5 V | |
| Reference Type | Precision | |
| Initial Accuracy | 0.65 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Output Current | 15mA | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | LM4040 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Precision Voltage Reference | ||
Package Type SOT-23 | ||
Output Voltage 2.5 V | ||
Reference Type Precision | ||
Initial Accuracy 0.65 % | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Output Current 15mA | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series LM4040 | ||
Automotive Standard No | ||
Related links
- Texas Instruments Precision Precision Voltage Reference 2.5V 0.65% SOT-23, LM4040C25MDBZTEP
- Texas Instruments Precision Precision Voltage Reference 2.5V 0.05% CFP-8, REF5025SHKJ
- Texas Instruments Precision Series Voltage Reference 2.5V 0.2% 3-Pin SOT-23, REF3125AIDBZT
- Texas Instruments Precision Series Voltage Reference 2.5V 0.2% 3-Pin SOT-23, REF3025AIDBZT
- Texas Instruments Fixed Precision Voltage Reference 2.5V 0.01% SOT-23-6, REF3225AIDBVT
- STMicroelectronics Precision Precision Voltage Reference 2.5V 0.5% SOT323-5L, LM4040CECT-2.5
- STMicroelectronics Precision Precision Voltage Reference 2.5V 0.1% SOT23-3L, LM4040AELT-2.5
- STMicroelectronics Precision Precision Voltage Reference 2.5V 1% SOT323-5L, LM4040DECT-2.5
