Infineon IR35217MTRPBF Multi-Phase Buck, 8-Phase Dual Loop Voltage Regulator 40-Pin
- RS Stock No.:
- 219-6031
- Mfr. Part No.:
- IR35217MTRPBF
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
MYR40.26
FREE delivery for orders over RM 500.00
In Stock
- 2,992 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 8 | MYR20.13 | MYR40.26 |
| 10 - 98 | MYR18.465 | MYR36.93 |
| 100 - 248 | MYR17.05 | MYR34.10 |
| 250 - 498 | MYR15.815 | MYR31.63 |
| 500 + | MYR15.395 | MYR30.79 |
*price indicative
- RS Stock No.:
- 219-6031
- Mfr. Part No.:
- IR35217MTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Controller | |
| Sub Type | 8-Phase Dual Loop Voltage Regulator | |
| Current Conversion Type | Multi-Phase Buck | |
| Switching Frequency | 200kHz | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Standards/Approvals | No | |
| Series | IR35215 | |
| Length | 5mm | |
| Width | 5 mm | |
| Minimum Input Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 3.3V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Controller | ||
Sub Type 8-Phase Dual Loop Voltage Regulator | ||
Current Conversion Type Multi-Phase Buck | ||
Switching Frequency 200kHz | ||
Mount Type Surface | ||
Pin Count 40 | ||
Standards/Approvals No | ||
Series IR35215 | ||
Length 5mm | ||
Width 5 mm | ||
Minimum Input Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 3.3V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The Infineon IR35217 is a dual loop, digital, multi-phase buck controller designed for CPU voltage regulation - it can support up to 8 phases and allows flexible phase assignment between the two loops. The IR35217 can be configured to enter 1 or 2-phase operation and Active diode emulation mode automatically or by command. It offers digitally programmable load line thereby eliminating the need for any external load line setting component. The controller is designed to work with integrated and DCR current sense power stages and provides accurate input and output current reporting.
Digitally programmable load line - no external components are needed to set the load line
Infineon Adaptive Transient Algorithm (ATA) on both loops minimizes output bulk capacitors and system cost
Auto-phase detection with PID coefficient auto-scaling
I2C/SMBus/PMBus system Interface for reporting of temperature, voltage, current and power telemetry for both loops
Related links
- Infineon IR35217MTRPBF Multi-Phase Buck, 8-Phase Dual Loop Voltage Regulator 40-Pin
- onsemi NCS1002ADR2G Boost 40 mA SOIC 8-Pin
- onsemi Boost 40 mA SOIC 8-Pin
- Infineon XDPE152C4D0000XUMA1 Voltage 2.8 V 48-Pin, QFN
- Infineon TDA387250000AUMA1 Regulator 0.25/5.12 V 2 MHz, QFN (5 x 6 mm) 36-Pin
- onsemi Buck 1.5 A SOIC 8-Pin
- Microchip LM2574-3.3YN Voltage Regulator 37 V 52 kHz, 8-Pin PDIP 8-Pin
- onsemi MC34063AP1G Boost 1.5 A PDIP 8-Pin
