DiodesZetex AP3781S-13, Power supply Controller 5-Channel 8-Pin, SO-8
- RS Stock No.:
- 213-9026
- Mfr. Part No.:
- AP3781S-13
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
MYR23.25
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 975 | MYR0.93 | MYR23.25 |
| 1000 - 1975 | MYR0.912 | MYR22.80 |
| 2000 + | MYR0.814 | MYR20.35 |
*price indicative
- RS Stock No.:
- 213-9026
- Mfr. Part No.:
- AP3781S-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sub Type | Power supply Controller | |
| Product Type | AC/DC Controller | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Switching Frequency | 20kHz | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Series | AP3781 | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Width | 3.9 mm | |
| Minimum Input Voltage | -0.3V | |
| Automotive Standard | No | |
| Maximum Input Voltage | 8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sub Type Power supply Controller | ||
Product Type AC/DC Controller | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Switching Frequency 20kHz | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Series AP3781 | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 4.9mm | ||
Width 3.9 mm | ||
Minimum Input Voltage -0.3V | ||
Automotive Standard No | ||
Maximum Input Voltage 8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
The DiodesZetex AP3781 series is a high performance AC/DC power supply controller for battery charger and adapter applications. The controller regulates the output voltage and current in the primary side by pulse frequency modulation in discontinuous cond
Primary side control for eliminating opto-coupler
External adjustable over temperature protection
