SAM Tool Kit Vehicle Test Kit Electronic Sonoscope

Subtotal (1 unit)*

MYR2,198.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,198.51

*price indicative

RS Stock No.:
282-8418
Mfr. Part No.:
344-S7
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Kit Type

Tool Kit

Product Type

Vehicle Test Kit

Kit Contents

Electronic Sonoscope

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Electronic sonoscope used to listen to the noise with the engine running and vehicle at a halt, and also when the vehicle is moving.

1 headset and 6 clips

1 micro and 1 selector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy