Siemens Thermal Valve Actuator - Straight
- RS Stock No.:
- 658-464
- Mfr. Part No.:
- SSA911.02TH / S55181-A102
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR677.20
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR677.20 |
*price indicative
- RS Stock No.:
- 658-464
- Mfr. Part No.:
- SSA911.02TH / S55181-A102
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Actuator Type | Thermal | |
| Function | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Actuator Type Thermal | ||
Function Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Siemens Wireless Radiator Actuator Thread is an RF-controlled actuator that communicates via the KNX IoT over Thread protocol (2.4 GHz, bidirectional). It connects seamlessly with the KNX IoT BACnet IP Gateway and supports Plug and Play Automation. The actuator is battery-operated, using 2 x 1.5 V AA batteries, and features a valve thread connection of M30x1.5 mm. It is designed to work with radiator valves from various manufacturers in HVAC applications, controlling water flow and room temperature.
Nominal stroke 5 mm
Valve positioning force 90 N
Adapts automatically to valve
Integrated temperature sensor and PI controller
Integrated temperature setting on the wireless radiator valve actuator or over the network
Touch element operation
