Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-084
- Mfr. Part No.:
- STP162.65L10 / S55174-A217
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR677.20
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR677.20 |
*price indicative
- RS Stock No.:
- 639-084
- Mfr. Part No.:
- STP162.65L10 / S55174-A217
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 2 | |
| Maximum Closing Time | 270s | |
| Supply Voltage | 24V | |
| Power Rating | 1.2W | |
| Actuator Type | Electric | |
| Standards/Approvals | VDE 0207-24 (Halogen-Free cable variant), RoHS (since 25.04.2023) | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 2 | ||
Maximum Closing Time 270s | ||
Supply Voltage 24V | ||
Power Rating 1.2W | ||
Actuator Type Electric | ||
Standards/Approvals VDE 0207-24 (Halogen-Free cable variant), RoHS (since 25.04.2023) | ||
RoHS Status: Exempt
The Siemens Thermal actuator is built for reliable functionality in heating, ventilation, and cooling systems powered by 24V AC. It operates in a NO configuration, ensuring responsive control in temperature-sensitive environments, its 6.5 mm stroke ensures precise valve actuation. With compact construction, it's well-suited for installations with limited space. Its durable design supports consistent performance across varied system applications.
IP54 housing protective class
Robust construction and quiet operation
RoHS compliant
CE and UKCA compliant
Related links
- Siemens Electric 2 Port Valve Actuator -, 24 V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24 V Supply Voltage
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp
