SMC Pressure Switch, Push In 6 mm 0MPa to 1 (Operating) MPa, 1.5 (Proof) MPa
- RS Stock No.:
- 844-4666
- Mfr. Part No.:
- PSE540-R06
- Manufacturer:
- SMC
Subtotal (1 unit)**
MYR306.03
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR306.03 |
**price indicative
- RS Stock No.:
- 844-4666
- Mfr. Part No.:
- PSE540-R06
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Maximum Operating Pressure | 1 (Operating) MPa, 1.5 (Proof) MPa | |
Minimum Operating Pressure | 0MPa | |
Pressure Type | Positive Pressure | |
Connection | Push In 6 mm | |
Suitable Media | Air, Non Corrosive Gas, Non Flammable Gas | |
Type | Analog Output | |
Voltage Rating | 12 → 24V dc | |
Manufacturer Series | PSE540 | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +50°C | |
IP Rating | IP40 | |
LED Indicator | No | |
Select all | ||
---|---|---|
Brand SMC | ||
Maximum Operating Pressure 1 (Operating) MPa, 1.5 (Proof) MPa | ||
Minimum Operating Pressure 0MPa | ||
Pressure Type Positive Pressure | ||
Connection Push In 6 mm | ||
Suitable Media Air, Non Corrosive Gas, Non Flammable Gas | ||
Type Analog Output | ||
Voltage Rating 12 → 24V dc | ||
Manufacturer Series PSE540 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
IP Rating IP40 | ||
LED Indicator No | ||
Related links
- SMC Pressure Sensor 1.5 (Proof) MPa
- SMC Pneumatic Soft Start Valve 1.5 (Proof) MPa
- SMC AF series 5μm NPT 1/4 1 (Operating) MPa, 1.5 (Proof) MPa Pneumatic Filter with Manual drain
- SMC AF series 5μm NPT 1/4 0.1MPa to 1 (Operating) MPa, 1.5 (Proof) MPa Pneumatic Filter with Automatic drain
- SMC Quick Exhaust Valve 1.5 (Proof) MPa, Threaded
- SMC Quick Exhaust Valve 1.5 (Proof) MPa, Threaded
- SMC Pressure Switch 1 (Proof) MPa
- SMC Pressure Switch 1 (Proof) MPa