Recently searched

    SMC AF series 5μm NPT 1/4 1 (Operating) MPa, 1.5 (Proof) MPa Pneumatic Filter with Manual drain

    Discontinued product
    RS Stock No.:
    827-2323
    Mfr. Part No.:
    AF20-N02-Z-A
    Manufacturer:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Filtration Size

    5µm

    Port Connection

    NPT 1/4

    Drain Type

    Manual

    Manufacturer Series

    AF

    Maximum Operating Pressure

    1 (Operating) MPa, 1.5 (Proof) MPa

    Maximum Operating Temperature

    +60°C

    Port Connection Thread Standard

    NPT

    Minimum Operating Temperature

    -5°C

    Port Connection Thread Size

    1/4 in