- RS Stock No.:
- 135-3748
- Mfr. Part No.:
- XMLG001D21
- Manufacturer:
- Telemecanique Sensors
- RS Stock No.:
- 135-3748
- Mfr. Part No.:
- XMLG001D21
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
OsiSense XMLG Electronic Pressure Sensors
Schneider Electric XMLG pressure transmitters and pressure switches feature a ceramic pressure measuring cell. The deformation caused by the pressure is transmitted to the resistors of a Wheatstone bridge silk-screened on the ceramic. The change in resistance is then processed by the integrated electronics, providing either a digital or analog output signal.
Adjustable differential
1 CO snap acting contact
Temperature range: –15 to +85 °C
Enclosure rating: IP66
1 CO snap acting contact
Temperature range: –15 to +85 °C
Enclosure rating: IP66
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 0 to 1bar |
Connection | M12 3-Pin Connector |
Suitable Media | Air, Corrosive Fluid, Oil, Water |
Voltage Rating | 24V |
Connection Thread Size | M12 |
Manufacturer Series | OsiSense XM XMLG |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +85°C |
IP Rating | IP66, IP67 |
Maximum Pressure Setting | 2.7bar |
Pressure Setting Range | 0 → 1bar |
Output Type | Analog |