- RS Stock No.:
- 818-3617
- Mfr. Part No.:
- WV2 Plus
- Manufacturer:
- Karcher
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 818-3617
- Mfr. Part No.:
- WV2 Plus
- Manufacturer:
- Karcher
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Window Vacuum WV2
The innovative WV 2 Window Vac from Karcher makes window and glass cleaning easy eliminating smudges and dirty water marks. Battery operated for excellent mobility and the light weight design and ergonomics make using the WV 2 effortless. Ideal for sash windows, shower screens and glass cabinets.
Contents:
Vacuum nozzle - 280mm
Lithium Ion battery
Battery charger
Lithium Ion battery
Battery charger
Specifications
Attribute | Value |
---|---|
Vacuum Cleaner Type | Handheld |
Application | Window Cleaner |
Supply Voltage | 220 → 240V ac |
Battery Powered | Yes |
Bag/Bagless | Bagless |
Wet/Dry | Wet |
Dry Capacity | 100ml |
Plug Type | Type G - British 3-pin |
Model Number | WV2 |
Colour | Yellow |
Includes | Battery Charger, Glass Cleaner Concentrate 20 ml, Lithium-ion battery, Spray Bottle With Microfibre Wiper, Suction Nozzle (280 mm), Wiper Attachment |