- RS Stock No.:
- 176-8885
- Mfr. Part No.:
- NT 30/1 TACT TE H 110V
- Manufacturer:
- Karcher
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-8885
- Mfr. Part No.:
- NT 30/1 TACT TE H 110V
- Manufacturer:
- Karcher
Technical data sheets
Legislation and Compliance
Product Details
Karcher Vacuum Cleaner
The Karcher NT 30/1 vacuum cleaner is for dust extraction purposes. It can be used for wet as well as a dry dust. It also removes dust, which contains asbestos along with other harmful substances released while performing renovation in old buildings. The cleaner works on a 110V supply voltage.
Features and Benefits
• 1.38kW power
• 110V supply voltage
• 30L capacity
• 99.995% filtration efficiency
• Double filtration feature
• Extremely compact and highly mobile
• Hazardous dust can be captured using safety filter bag
• Tested and approved for all H-class dust. Type G-British 3-pin plug type
• 110V supply voltage
• 30L capacity
• 99.995% filtration efficiency
• Double filtration feature
• Extremely compact and highly mobile
• Hazardous dust can be captured using safety filter bag
• Tested and approved for all H-class dust. Type G-British 3-pin plug type
Applications
• Commercial construction sites
• Renovation of old buildings
• Residential construction sites
• Renovation of old buildings
• Residential construction sites
Specifications
Attribute | Value |
---|---|
Vacuum Cleaner Type | Floor Vacuum Cleaner |
Application | Wet/Dry Vacuuming |
Supply Voltage | 110V ac |
Dust Classification | H |
Bag/Bagless | Bag |
Wet/Dry | Wet/Dry |
Dry Capacity | 30L |
Power Rating | 1.38kW |
Plug Type | Type G - British 3-pin |
Colour | Black, Grey, Yellow |
Model Number | NT 30/1 |
Hose Length | 4m |
Height | 580mm |
Depth | 370mm |
Width | 560mm |