- RS Stock No.:
- 175-7663
- Mfr. Part No.:
- 1.633-553.0
- Manufacturer:
- Karcher
Discontinued product
- RS Stock No.:
- 175-7663
- Mfr. Part No.:
- 1.633-553.0
- Manufacturer:
- Karcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Karcher Window Vacuum Cleaner
The Karcher window vacuum cleaner is battery powered with higher suction performance than conventional machines. The result is streak-free surfaces, whether you use window and surface vacuum cleaner as a window vacuum or to clean tiles, mirrors, display cabinets, counters or any smooth surface. This product can be used on vertical or horizontal surfaces or overhead. It is always comfortable to hold and the results are brilliant in every position. The 200ml dirty water tank provides sufficient capacity for long periods of use, is quick and easy to empty. It works on a 3.7V supply voltage.
Features and Benefits
• Convenient cleaning of edges
• Large volume of dirty water tank
• Lightweight, ergonomic and universal
• Manually adjustable spacer
• Removable, replaceable battery
• Type-C UK plug
• Large volume of dirty water tank
• Lightweight, ergonomic and universal
• Manually adjustable spacer
• Removable, replaceable battery
• Type-C UK plug
Applications
• Commercial spaces
• Residential spaces
• Residential spaces
Specifications
Attribute | Value |
---|---|
Vacuum Cleaner Type | Handheld |
Supply Voltage | 3.7V ac |
Battery Powered | Yes |
Plug Type | Type G - British 3-pin |
Model Number | WVP 10 |
Includes | Battery Charger, Exchangeable Suction Nozzle, Removable Lithium-Ion Battery, Wiping Cloth |
Depth | 280mm |
Height | 335mm |
Width | 130mm |