Kingston 4 Port USB 3.2 USB C Hub, USB Powered, 160.27 x 70.27 x 55.77mm

Subtotal (1 unit)*

MYR916.14

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR916.14

*price indicative

RS Stock No.:
243-6520
Distrelec Article No.:
303-76-763
Mfr. Part No.:
WFS-U
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Number of USB Ports

4

USB Standard

USB 3.2

USB Connection Type

USB C

Power Source

USB

Network Connection Type

USB

Dimensions

160.27 x 70.27 x 55.77mm

The Kingston Workflow Station and Readers provide a flexible system to transfer video, photos, and audio from multiple sources at once. Expedite your post-production workflow and create a file offload setup that fits your needs. The Workflow Station Dock is customizable so you can use only the USB miniHub, SD readers, or micro SD readers that your shoot requires.

Connecter USB-C
Supported USB Inputs USB-A, USB-C
Operating temperature from 0°C to 60°C
Storage temperature from -20°C to 85°C

Related links