Molex Right Angled, Top Mount, Socket- Single Port Type USB Type C Plug USB 3.2 USB Connector
- RS Stock No.:
- 296-987
- Mfr. Part No.:
- 2216100001
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)**
MYR18.95
749 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR18.95 |
10 - 24 | MYR17.46 |
25 + | MYR15.71 |
**price indicative
- RS Stock No.:
- 296-987
- Mfr. Part No.:
- 2216100001
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
Mounting Type | Top Mount | |
USB Type | USB Type C Plug | |
Termination Method | Surface Mount | |
USB Version | USB 3.2 | |
Body Orientation | Right Angled | |
Number of Ports | 1 | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
Mounting Type Top Mount | ||
USB Type USB Type C Plug | ||
Termination Method Surface Mount | ||
USB Version USB 3.2 | ||
Body Orientation Right Angled | ||
Number of Ports 1 | ||
Related links
- Molex Right Angled Socket- Single Port Type Type C USB 3.2 IPX7 USB Connector
- Molex Vertical Socket- Single Port Type Type C USB 3.2 USB Connector
- Molex Vertical Plug- Single Port Type Type C USB 3.2 USB Connector
- Amphenol Socapex Straight Receptacle- Single Port Type Type C USB 3.2 IP68 USB Connector
- Amphenol Socapex Straight Plug- Single Port Type Type C USB 3.2 IP68 USB Connector
- Amphenol Socapex Straight Female to Male- Dual Port Type Type C USB 3.2 IP68 USB Connector
- Hama Straight Male to Female- Single Port Type USB A, USB C USB 3.2 USB Adaptor
- Schneider Electric Straight Socket- Single Port Type Type C USB C IP20 USB Connector