Yale1 USB Type C, Male USB Type C to Male USB Type C, White, 3 m
- RS Stock No.:
- 745-634
- Mfr. Part No.:
- 29418000
- Manufacturer:
- Yale1
N
Subtotal (1 unit)*
MYR118.99
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR118.99 |
*price indicative
- RS Stock No.:
- 745-634
- Mfr. Part No.:
- 29418000
- Manufacturer:
- Yale1
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Cable Length | 3m | |
| Product Type | USB C Connector | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Hazardous Area Certification | RoHS | |
| Standards/Approvals | RoHS | |
| Series | SV | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Cable Length 3m | ||
Product Type USB C Connector | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Hazardous Area Certification RoHS | ||
Standards/Approvals RoHS | ||
Series SV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 USB-C 3M cable provides a reliable solution for continuous power supply to outdoor security cameras, ensuring they remain operational without frequent removals or recharges.
Length of 3 metres for versatile installation options
Weatherproof design ensures dependable operation in various climatic conditions
Compatible exclusively with Yale outdoor security cameras
Weighs only 90g, making it lightweight and easy to handle
