HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 5 m

N

This image is representative of the product range

Subtotal (1 unit)*

MYR741.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR741.24

*price indicative

RS Stock No.:
745-410
Mfr. Part No.:
09454452945
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

USB Cable Assembly

Cable Length

5m

Connector Type A

USB 3 Type A

Connector Type B

USB 3 Type A

USB Version

USB 3.0

Voltage

30V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

UL 94 V-0

Series

Push Pull

COO (Country of Origin):
MY
The HARTING USB cable assembly features HARTING PushPull technology, providing a reliable connection for data transfer in industrial applications. With a length of 5 metres and USB 3.0 compatibility, it ensures efficient performance while saving space.

Features & Benefits


HARTING PushPull technology ensures secure and reliable connections

360° shielding reduces electromagnetic interference for improved performance

Flexible, space-saving design optimises installation in tight spaces

Robust industrial design enhances durability in demanding environments

USB 3.0 compatible supports high-speed data transfer up to 5 Gbps

Jacket material MADE of PVC provides protection against wear and tear

Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards

Rated for 30 V dc voltage, suitable for various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

What is the maximum voltage this USB cable assembly can handle?


The maximum voltage is 30 V dc.

Is this product compliant with RoHS and other standards?


Yes, it is compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards.

What is the length of this USB cable assembly?


The length of the cable assembly is 5 metres.

Related links