APC 230V Input Rack Mount UPS, 1000VA (900W), SRT1000UXI-NCLI
- RS Stock No.:
- 287-7926
- Mfr. Part No.:
- SRT1000UXI-NCLI
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR13,369.44
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR13,369.44 |
*price indicative
- RS Stock No.:
- 287-7926
- Mfr. Part No.:
- SRT1000UXI-NCLI
- Manufacturer:
- APC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APC | |
Model | SRT1000UXI-NCLI | |
Power Rating | 900W | |
VA Rating | 1000VA | |
Output Voltage | 230V | |
Input Voltage | 230V | |
Mounting Type | Rack Mount | |
Select all | ||
---|---|---|
Brand APC | ||
Model SRT1000UXI-NCLI | ||
Power Rating 900W | ||
VA Rating 1000VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Rack Mount | ||
Related links
- Socomec 230V Input Rack Mount 1000VA (900W), OFYS-RT-U1000
- APC 230V Input Rack Mount UPS SMTL1000RMI2UC
- APC 230V Input Rack Mount UPS SRT1000RMXLI-NC
- Socomec 230V Input Rack Mount 1000VA (1kW), NRT4-U010B
- Aten 220 / 230 / 240V ac Input Rack Mount UPS OL1000HV-AT-G
- Aten 160 → 300V ac Input Rack Mount UPS OL1000HV
- APC 230V Input Rack Mount Uninterruptible Power Supply, 1000VA (900W)
- APC 230V Input Rack Mount UPS SMTL750RMI2UC