RS Better World

APC Smart-UPS 230V Input UPS, 1000 VA, SMTL1000RMI2UC 800 W Rack 6 Outlets

Subtotal (1 unit)*

MYR12,497.53

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,497.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-7269
Distrelec Article No.:
302-32-299
Mfr. Part No.:
SMTL1000RMI2UC
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

UPS

Model Number

SMTL1000RMI2UC

VA Rating

1000VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Rack

Power

800W

Number of Outlets

6

Length

5.84km

Series

Smart-UPS

Width

438mm

Standards/Approvals

EN/IEC 62040-2:2006/AC:2006, CE, EAC, REACH, EN/IEC 62040-2:2018, RCM, RoHS

Depth

86mm

Better World Product

Yes

Better World Claim

Saves Energy

The APC reliable and efficient Line Interactive UPS suitable for various network devices. With a compact design and advanced features, it provides intelligent power protection for servers, routers, switches, and more. Ideal for ensuring uninterrupted power supply in critical applications.

230V input and output voltage for stable performance

1000VA rated power providing ample power backup

6 IEC C13 outlets for connecting multiple devices

Lithium-ion battery for long-lasting and reliable power

Rack/Tower design with 2U rack unit for flexible installation options

SmartConnect Port and SmartSlot for easy monitoring and management

Short depth and sleek LCD display for user convenience

Multiple certifications ensuring safety and quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy