RS Better World

APC Smart-UPS 230V Input UPS, 1500 VA, SMT1500RMI2UNC 1 kW Rack 4 Outlets

Subtotal (1 unit)*

MYR13,159.12

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,159.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-7923
Distrelec Article No.:
300-79-395
Mfr. Part No.:
SMT1500RMI2UNC
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

UPS

Model Number

SMT1500RMI2UNC

Sub Type

UPS

VA Rating

1500VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Rack

Power

1kW

Number of Outlets

4

Depth

457mm

Standards/Approvals

RoHS, EAC, RCM, REACH, VDE, EN/IEC 62040-2:2018, CE, EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-1:2019/A11:2021

Width

432mm

Series

Smart-UPS

Length

89mm

Better World Product

Yes

Better World Claim

Saves Energy

COO (Country of Origin):
PH

Schneider Smart-UPS Series UPS, 1500 VA Rating, 1000W Power - SMT1500RMI2UNC


This UPS provides uninterrupted power support for rack-mounted equipment in 230V installations. Designed for data racks, it supplies line voltage regulation and short-term battery backup to maintain operation during mains disturbances. It fits standard rack enclosures and is intended for protecting servers, network devices and other critical electronics in professional IT environments.

Features and Benefits:


• 1500VA rating delivers stable power for moderate loads
• 1000W output capacity supports sustained server consumption
• Rackmount 1U format saves vertical rack space
• Four outlets permit multiple device connections
• Complies with EN/IEC 62040 series for electromagnetic and safety performance
• Certified to RoHS and CE to meet regulatory requirements

Applications


• Suitable for small server cabinets in branch offices
• Ideal for protecting core networking equipment
• Used with switchgear and patch panels in comms racks
• Can be used for UPS-backed storage arrays
• Appropriate for edge computing racks in data centres

What inlet and outlet voltages does it handle?


It operates on a 230V input and provides a 230V output to connected equipment.

How is the unit intended to be mounted within a rack?


The design is for rack installation, occupying a 1U height position within standard 19in enclosures.

How many devices can be connected simultaneously?


Four rear-mounted outlets allow multiple devices to be powered and backed up from the same unit.

Which standards relate to its electromagnetic and safety performance?


It meets EN/IEC 62040-1 and EN/IEC 62040-2 specifications for UPS safety and electromagnetic requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy