RS PRO Ultrasonic Leak Detector, 2.8in Display

N

Subtotal (1 unit)*

MYR13,557.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,557.95

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
535-047
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Battery Type

Rechargeable Li-Ion

Battery Life

8 h

Display Size

2.8in

Display Type

TFT

Maximum Operating Temperature

38°C

Minimum Operating Temperature

0°C

Weight

180g

COO (Country of Origin):
SK

RS PRO Ultrasonic Leak Detector, Pocket-Sized, WiFi Connectivity


The RS PRO Ultrasonic Leak Detector is designed to identify hidden leaks in compressed air systems and other gas applications. By utilising advanced ultrasound scanning and heterodyne technology, it converts inaudible acoustic signals into audible ones, allowing for easy detection of leaks. This pocket-sized device is ideal for maintenance professionals looking to reduce energy costs and prevent financial losses due to leaks.

Features and Benefits


Ultrasound Scanning Technology: Detects leaks beyond the audible range for precise identification

Heterodyne Technology: Converts ultrasound into audible signals for easy detection

Pocket-Sized Design: Compact dimensions of 117x79x33mm for portability

Colour Display: Shows real-time leak intensity and financial impact

WiFi Connectivity: Transfer data to a PC for detailed analysis and reporting

Rechargeable Li-Po Battery: Provides up to 8 hours of continuous operation

Headphone Jack: Allows use in noisy environments with soundproof headphones

Laser Pointer: Assists in precise leak location even at a distance

Applications


Compressed air systems
Gas leak detection
Vacuum systems
Air conditioning units
High-voltage wire insulation checks

Additional Information


Kit Contents: Includes soundproof headphones and a carrying case

Key Standards: Complies with industry standards for ultrasonic leak detection

Software Included: Compatible with PC software for data analysis and report generation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links