Fluke ii905 Acoustic Imager, 7in Display
- RS Stock No.:
- 278-687
- Mfr. Part No.:
- FLK-ii905
- Manufacturer:
- Fluke
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 278-687
- Mfr. Part No.:
- FLK-ii905
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Accuracy | ± 1 dB SPL, ± 2 dB SPL, ± 3 dB SPL | |
| Approvals | IEC 61010-1, IEC 61326-1, RoHS | |
| Battery Type | Rechargeable Li-ion | |
| Battery Life | 6 hours | |
| Display Size | 7in | |
| Model Number | ii905 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Accuracy ± 1 dB SPL, ± 2 dB SPL, ± 3 dB SPL | ||
Approvals IEC 61010-1, IEC 61326-1, RoHS | ||
Battery Type Rechargeable Li-ion | ||
Battery Life 6 hours | ||
Display Size 7in | ||
Model Number ii905 | ||
- COO (Country of Origin):
- RO
Related links
- Fluke ii915 Acoustic Imager, 7in Display
- Fluke ii500 Acoustic Imager, 7in Display
- Fluke ii900 Acoustic Imager, 7in Display
- FLIR Si2-LD Acoustic Imager, 5in Display
- Megger MPAC128 ATEX Acoustic Imager, 1024 x 600pixel Display
- Megger MPAC128 Acoustic Imager, 1024 x 600pixel Display
- Ultrasonic Leak Detectors
- RS PRO Ultrasonic Leak Detector, 2.8in Display
