Renesas Electronics NNCD5.6C-T1-A, Uni-Directional TVS Diode, 150mW, 2-Pin USM
- RS Stock No.:
- 772-5927P
- Mfr. Part No.:
- NNCD5.6C-T1-A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal 200 units (supplied on a reel)*
MYR44.00
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 200 - 400 | MYR0.22 |
| 500 - 900 | MYR0.216 |
| 1000 - 1900 | MYR0.211 |
| 2000 + | MYR0.207 |
*price indicative
- RS Stock No.:
- 772-5927P
- Mfr. Part No.:
- NNCD5.6C-T1-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 5.94V | |
| Minimum Breakdown Voltage | 5.29V | |
| Mounting Type | Surface Mount | |
| Package Type | USM | |
| Maximum Reverse Stand-off Voltage | 2.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 150mW | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.3 x 0.8 x 0.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.8mm | |
| Width | 0.7mm | |
| Length | 1.3mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Test Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 5.94V | ||
Minimum Breakdown Voltage 5.29V | ||
Mounting Type Surface Mount | ||
Package Type USM | ||
Maximum Reverse Stand-off Voltage 2.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 150mW | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.3 x 0.8 x 0.7mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.8mm | ||
Width 0.7mm | ||
Length 1.3mm | ||
Maximum Reverse Leakage Current 5µA | ||
Test Current 5mA | ||
