Taiwan Semi P6KE75CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 4000 units)*

MYR3,304.00

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 - 4000MYR0.826MYR3,304.00
8000 - 12000MYR0.807MYR3,228.00
16000 +MYR0.793MYR3,172.00

*price indicative

RS Stock No.:
166-3250
Mfr. Part No.:
P6KE75CA
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

103V

Minimum Breakdown Voltage

71.3V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

64V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

5.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.62 x 3.56 x 3.56mm

Maximum Operating Temperature

+175 °C

Height

3.56mm

Maximum Reverse Leakage Current

5µA

Test Current

1mA

Width

3.56mm

Length

7.62mm

Non Compliant

TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links