Vishay 1, 140 V Zener Diode, Single 1.5 W 5 % Through Hole 2-Pin DO-204AL
- RS Stock No.:
- 165-6935
- Mfr. Part No.:
- Z4KE140A-E3/54
- Manufacturer:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-6935
- Mfr. Part No.:
- Z4KE140A-E3/54
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage Vz | 140V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1.5W | |
| Package Type | DO-204AL | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 900Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 500nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage Vz 140V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1.5W | ||
Package Type DO-204AL | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 900Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 500nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 1.5W, Z4KE100A to Z4KE200A Series, Vishay Semiconductor
Glass Passivated Power Voltage-Regulating Diodes
Plastic MELF package
Ideal for automated placement
Low Zener impedance
Low regulation factor
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 1.5 W 5 % Through Hole 2-Pin DO-204AL
- Vishay 1 Single 1.5 W 5 % Through Hole 2-Pin DO-204AL
- Vishay 1 Single 1.5 W 5 % Through Hole 2-Pin DO-204AL
- Vishay 1 Single 1.5 W Through Hole 2-Pin DO-204AL
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-204AL
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-204AL
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 200 V 1 A Diode Switching 2-Pin DO-204AL
