ROHM 1, 5.6 V Zener Diode, Single 150 mW Surface Mount 2-Pin SOD-523
- RS Stock No.:
- 124-6816
- Mfr. Part No.:
- RSB5.6SMT2N
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 150 units)*
MYR52.05
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1,350 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 150 - 600 | MYR0.347 | MYR52.05 |
| 750 - 1350 | MYR0.339 | MYR50.85 |
| 1500 - 3600 | MYR0.329 | MYR49.35 |
| 3750 - 7350 | MYR0.319 | MYR47.85 |
| 7500 + | MYR0.31 | MYR46.50 |
*price indicative
- RS Stock No.:
- 124-6816
- Mfr. Part No.:
- RSB5.6SMT2N
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 5.6V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface Mount | |
| Maximum Power Dissipation Pd | 150mW | |
| Package Type | SOD-523 | |
| Zener Type | Bi-Directional | |
| Pin Count | 2 | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 1μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Length | 1.2mm | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 5.6V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface Mount | ||
Maximum Power Dissipation Pd 150mW | ||
Package Type SOD-523 | ||
Zener Type Bi-Directional | ||
Pin Count 2 | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 1μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Length 1.2mm | ||
Height 0.6mm | ||
ESD Protection Bi-Directional Zener Diodes, ROHM
High reliability
Transient Voltage Suppressors, ROHM Semiconductor
Related links
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
