Littelfuse P6KE480A TVS Diodes DO-201

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 200 units)*

MYR382.60

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Bag*
200 - 800MYR1.913MYR382.60
1000 +MYR1.856MYR371.20

*price indicative

RS Stock No.:
552-478
Mfr. Part No.:
P6KE480A
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Standards/Approvals

EFT, ESD, IEC-61000-4-2

Series

1.5KE

Automotive Standard

No