Regatta Professional Men's Lined Action Trousers Men's Action Trousers Black 38 in Waist 29in Leg
- RS Stock No.:
- 236-1804
- Mfr. Part No.:
- TRJ331 S 800 038
- Manufacturer:
- Regatta Professional
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR166.65
- RS Stock No.:
- 236-1804
- Mfr. Part No.:
- TRJ331 S 800 038
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Action Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 29in | |
| Size | 38S | |
| Waist Size | 38 in | |
| Material | Polyester, Cotton | |
| Series | Men's Lined Action Trousers | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Action Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 29in | ||
Size 38S | ||
Waist Size 38 in | ||
Material Polyester, Cotton | ||
Series Men's Lined Action Trousers | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Regatta LINED ACTION TROUSERS provides 2 front large pockets with hem bellows and 2 back pockets - one zipped pocket with welt covering with right side zipped pocket with welt covering. It has durable water repellent finish.
It's size is 38S
It's colour is black
Polycotton fabric
Warm scrim lining
Part-elasticated waist
Fabric It weighs 180g/m2

