Better World

Orn Hawk EarthPro Men's Work Trouser Black 50 in Waist

Subtotal (1 unit)*

MYR193.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR193.41

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
234-7044
Mfr. Part No.:
2200R/B/50L
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Work Trouser

Gender

Men

Colour

Black

Size

L

Number of Pockets

6

Waist Size

50 in

Material

Cotton, Recycled Polyester

Series

Hawk EarthPro

Knee Pad Pocket

No

Standards/Approvals

No

Better World Verification

Global Recycled Standard

Better World Product

Yes

Elasticated Waist

Yes

RoHS Status: Exempt

Orn Hawk Deluxe EarthPro ® Trouser (GRS - 65% Recycled Polyester)


The Hawk Deluxe EarthPro ® range of trsouers from Orn are multifunctional and hard wearing combat style trousers made from recycled materials. These durable trousers feature multiple pockets with high quality pocket liners, suitable for carrying a range of tools and devices. For enhanced comfort, the Orn Hawk Deluxe EarthPro ® trouser featreues a slight elasticated waistband for that perfect fit. The trousers also feature triple stitched seams for further durability and have a reflective trim for enhanced visibility and safety. Orn Hawk Deluxe EarthPro ® trousers are available in Black or Navy including a wide range of sizes.

Features and Benefits


Multi functional and hard wearing combat trouser made from recycled material

Multiple pockets with extra strong pocket liners

Two front and two rear pockets, spacious combat style leg pocket including mobile pocket

Slight elasticating waistband for enhanced comfort

Reflective trim for enhanced visibility and safety

Heavy duty non-scratch fixing stud on waistband

Triple stitched on all main seams for ultimate strength

High quality brass YKK zip with lifetime guarantee

Leg: Short (29”) Regular (32”) Tall (35”)

Applications


Orn Hawk Deluxe EarthPro ® trousers are perfect for manual work in a range of applications. With their durable and high-quality design, they can withstand demanding environments both indoor and outdoor. If you require multiple tools or devices to be carried with you, the Orn Hawk Deluxe EarthPro ® range are ideal, with several pockets featured throughout.

Why Use Recycled Polyester?


Unlike traditional garments that use up a lot of natural resource and can have a negative impact on the environment, these garments are made from recycled polyester. This means that they are manufactured from recycled post-consumer plastic materials that would otherwise have gone to landfill. This helps to reduce harmful effects on the environment, whilst providing a more sustainable choice of garment.

Related links