Dickies DK0A867V Men's Trousers Black
- RS Stock No.:
- 326-196
- Mfr. Part No.:
- DK0A867VBLK1
- Manufacturer:
- Dickies
Subtotal (1 unit)*
MYR323.26
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR323.26 |
*price indicative
- RS Stock No.:
- 326-196
- Mfr. Part No.:
- DK0A867VBLK1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 42 | |
| Material | Polyester, Cotton, Elastane | |
| Series | DK0A867V | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | UL1015 listed and CSA TEW-105, RoHS Compliant | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 42 | ||
Material Polyester, Cotton, Elastane | ||
Series DK0A867V | ||
Knee Pad Pocket Yes | ||
Standards/Approvals UL1015 listed and CSA TEW-105, RoHS Compliant | ||
Elasticated Waist Yes | ||
The Dickies Redhawk Pro Trousers are built for durability and practicality, making them an essential choice for workwear. Featuring a regular fit for everyday comfort, these trousers come equipped with bottom-loading pockets for your knee pads, ensuring added protection during tough tasks. The button and high-quality YKK zip fastening provide secure closure, while the ruler and cargo pockets offer ample space for carrying tools.
Holster pockets for stashing small items
Black Colour
Triple stitching that stands out
