Mascot Unique Unisex Trousers Black, Grey 73 cm Waist 82cm Leg

Subtotal (1 unit)*

MYR794.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR794.10

*price indicative

RS Stock No.:
205-576
Mfr. Part No.:
21979-459-1809-82C44
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Product Type

Trousers

Gender

Unisex

Colour

Black, Grey

Leg Length

82cm

Waist Size

73 cm

Size

T36

Material

39% Polyester, 3% Elastolefin, 58% Cotton

Series

Unique

Resistance Features

Durable

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404, EN ISO 15797, RoHS

Elasticated Waist

No

The Mascot Trousers are designed for durability and comfort, featuring kneepad pockets and robust triple stitched seams on the legs and crotch to enhance longevity. The low waist and form cut waistband provide a comfortable fit, allowing for freedom of movement. For added safety, reflectors ensure extra visibility in various conditions.

Triple stitched seams at leg and crotch

Low waist and form cut waist band

Ergonomically formed trouser leg

Hidden stud fastening

Tool strap at waist

Reinforced ruler pocket

Related links