Alsico MT56 Navy Trousers Comfortable, Soft 38in W 33in L

Unavailable
RS will no longer stock this product.
RS Stock No.:
106-503
Mfr. Part No.:
MT56 Navy Tall Size L
Manufacturer:
Alsico
Find similar products by selecting one or more attributes.
Select all

Brand

Alsico

Gender

Unisex

Colour

Navy

Leg Length

33in

Style

Trousers

Waist Size Imperial

38in

Material

35% Cotton, 65% Polyester

Series

MT56

Material Properties

Comfortable, Soft

RoHS Status: Exempt

COO (Country of Origin):
PK
The Alsico Unisex Smart Scrub Trouser is a traditional style scrub trouser with comfortable full elasticated waist and adjustable waist drawcord in a modern unisex fit. Ideal as a smart uniform when worn with our essential or smart scrub tops.

Full elasticated waistband with drawcord
Two front hip pockets