Alsico MT56 Navy Trousers Comfortable, Soft 38in W 29in L

Unavailable
RS will no longer stock this product.
RS Stock No.:
106-480
Mfr. Part No.:
MT56 Navy Short Size L
Manufacturer:
Alsico
Find similar products by selecting one or more attributes.
Select all

Brand

Alsico

Gender

Unisex

Colour

Navy

Leg Length

29in

Style

Trousers

Waist Size Imperial

38in

Material

35% Cotton, 65% Polyester

Series

MT56

Material Properties

Comfortable, Soft

RoHS Status: Exempt

The Alsico Unisex Smart Scrub Trouser is a traditional style scrub trouser with comfortable full elasticated waist and adjustable waist drawcord in a modern unisex fit. Ideal as a smart uniform when worn with our essential or smart scrub tops.

Full elasticated waistband with drawcord
Two front hip pockets