MT56 Navy Short Size M | Alsico MT56 Navy Trousers Comfortable, Soft 34in W 29in L | RS
Recently searched

    Alsico MT56 Navy Trousers Comfortable, Soft 34in W 29in L

    Subtotal (1 unit)**

    MYR76.06

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR76.06

    **price indicative

    RS Stock No.:
    106-479
    Mfr. Part No.:
    MT56 Navy Short Size M
    Manufacturer:
    Alsico
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Alsico

    Gender

    Unisex

    Colour

    Navy

    Leg Length

    29in

    Style

    Trousers

    Waist Size Imperial

    34in

    Material

    35% Cotton, 65% Polyester

    Series

    MT56

    Material Properties

    Comfortable, Soft

    Related links