FIMM Trolley, 350 kg Load

N

Subtotal (1 unit)*

MYR3,183.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,183.81

*price indicative

RS Stock No.:
717-754
Mfr. Part No.:
840000233
Manufacturer:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Trolley

Load Capacity

350kg

Foldable

Yes

Overall Length

570mm

Wheel Material

Rubber

Wheel Diameter

250mm

Overall Height

1800mm

Overall Width

550mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Drum Palletizer/Depalletizer is an ergonomic hand truck designed to simplify the movement of drums during palletizing and depalletizing tasks. It is suitable for both 220L metal or plastic drums with rims and offers versatility for smaller 60L drums as well. Built for efficiency, it reduces physical strain while ensuring safe and stable handling in industrial environments.

Closed handle design enhances operator control

Rear wheels minimize tipping effort during movement

Two handle options provide flexible hand positioning

Retractable support leg adds stability when stationary

Compatible with both 220L and 60L drums

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy