FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley, 1000 mm, 500 kg Load, 600 mm

N

Subtotal (1 unit)*

MYR4,943.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,943.42

*price indicative

RS Stock No.:
717-704
Mfr. Part No.:
800726223
Manufacturer:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Trolley

Wheel Type

2 Fixed + 2 Swivel with Brake

Platform Material

Medium wood

Load Capacity

500kg

Weight Class

500 kg

Foldable

No

Frame Material

Steel

Wheel Material

Thermoplastic Elastomer

Overall Length

1175mm

Wheel Diameter

160mm

Overall Height

940mm

Platform Length

1000mm

Platform Width

600mm

Overall Width

645mm

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Open-top wire mesh container trolley is engineered for efficient collection, handling, and storage of goods. Its design combines strength with practicality, offering a welded tubular frame and recessed platform for durability. With ergonomic handling and smooth mobility, it ensures safe and reliable performance in professional environments.

Hinged half panels on each side for easy loading and unloading

16 mm thick recessed MDF base preventing splitting and splintering

Ergonomic handle MADE of 35 x 20 mm tubing for comfortable grip

Delivered ready to use except handle assembly required

Mesh cladding with 50 x 50 mm mesh design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy