Korjo Products Australia/New Zealand to All Over World (Except South Africa/India) Mains Connector Adapter, Rated At 10A
- RS Stock No.:
- 243-1074
- Mfr. Part No.:
- MR02
- Manufacturer:
- Korjo Products
Subtotal (1 unit)**
MYR30.20
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR30.20 |
**price indicative
- RS Stock No.:
- 243-1074
- Mfr. Part No.:
- MR02
- Manufacturer:
- Korjo Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Korjo Products | |
Converter Type | Travel Adapter | |
Country 1 | Australia/New Zealand | |
Country 2 | All Over World (Except South Africa/India) | |
Current Rating | 10A | |
Country | Australia/New Zealand to All Over World (Except South Africa/India) | |
Select all | ||
---|---|---|
Brand Korjo Products | ||
Converter Type Travel Adapter | ||
Country 1 Australia/New Zealand | ||
Country 2 All Over World (Except South Africa/India) | ||
Current Rating 10A | ||
Country Australia/New Zealand to All Over World (Except South Africa/India) | ||
Related links
- Korjo Products Japan & Some European US to Australia Rated At 10A
- Korjo Products Hong Kong & Parts of Middle East Asia & Africa UK to Australia
- SKROSS Australia Europe Switzerland USA to Europe Rated At 16A
- HPM Mains Connector Adapter, Rated At 10A
- Masterplug Inline Mains RCD Connector Adapter 2 Pole 240 V ac
- ITT Cannon Cable Mount Industrial Power Connector Adapter, Rated At 660A
- SKROSS Australia Europe Switzerland USA to Europe Rated At 5A
- Scame IP44 Grey 2P+E Industrial Power Connector Adapter 400 V