LEDLENSER LED Torch Black Rechargeable

Subtotal (1 unit)*

MYR1,320.17

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR1,320.17

*price indicative

RS Stock No.:
222-8174
Distrelec Article No.:
303-99-592
Mfr. Part No.:
P7R SIGNATURE
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Product Type

Torch

Rechargeable

Yes

Plug Type

UK

Lamp Type

LED

Hazardous Area Certification

No

IP Rating

IP68

Number of Batteries

1

Beam Type

Flashing, Low, Boost, High

Material

Aluminium Alloy

Series

P7R

Battery Supplied

Yes

Beam Distance

330m

Standards/Approvals

No

Colour

Black

Wireless Charging

No

Battery Capacity

4800mAh

LED Luminosity

2000 lm

COO (Country of Origin):
CN
The P7R SIGNATURE LED torch is the rechargeable all-rounder that can deliver a beam up to 330 metres. This hand-held torch provides powerful natural light illumination, an auxiliary red light to preserve night vision and the ability to customise settings to suit user preference. It's impressive strength gives out up to 2000 lumens - with four brightness levels including a boost mode and an advanced focus system enables seamless beam focusing for flood or spot illumination and any level in-between. The robust air craft grade aluminium casing provides protection from dust, water and is corrosive resistant. ;The clever P7R SIGNATURE will let you know when the charge is running low and when it is fully charged with the battery indicator. Magnetic charging is a fast and fuss-free process taking just 4.5 hours for full charge.

Features and Benefits


•Four brightness levels - Boost 2000lm, Power 1200lm, Mid-Power 500lm, Low Power 15lm, plus Position, Blink, SOS, and Strobe

• Patented Advanced Focusing System - clever engineering enables seamless beam focusing for flood (near) or spot (distance) illumination and any level in-between

• State-of-the-art multi-core precision optic delivers an outstanding quality of light

• Smart Light Technology Plus - enables customization of light modes and settings for maximum user flexibility

• Rotary light switch - enable fast selection of customized light modes

• Natural Light Technology - delivers light with a high colour rendering index (CRI) score for those that demand precision in distinguishing colours as accurately as

possible

• Dimming feature - dim the light intensity to provide just the right level of illumination

• Flicker-free light - prevents a strobe effect, for example on fast moving machinery

• 100% dust tight. Watertight against the effects of temporary immersion in water between 15cm and 1m for up to 30 minutes. Rated IP68. Ideal for working in dusty or wet environments.

• Secondary auxiliary red light - helps preserve night vision and prevent glare

• Transport Lock mode - prevents accidental battery drain if switch is inadvertently depressed whilst in transit

• Metal housing - aircraft grade aluminium provides strength and durability whilst being corrosive resistant

Power and Battery information


• Low Battery warning - allows user time to replace batteries before power runs out

• Battery status indicator - indicates how much charge is still left in the battery

• Charging indicator - indicates when battery is fully charged during recharging

• Magnetic Charge System - water and dust tight, fuss-free magnetic contact charging. No need to remove battery out of its housing.

• Fast charging via supplied magnetic contact charging cable - just 4.5 hours to full charge. Can be used independently of the wall mount (supplied) which is also ideal for mounting on walls or vehicles.

What is included?


Supplied with 1 rechargeable battery (L-ion 21700) wrist-strap, pocket clip, wall mount, magnetic contact charging cable, 3-pin UK plug with usb port and pouch

Applications


Pocket torches are a highly versatile type of torch due to their compact size and user-friendly design. Often made from lightweight, but durable and hardwearing materials, making them portable and easy to store in your pocket or clip on to your belt, as well as tough in most environments. These types of torches are often used as inspection torches in a variety of applications and professional capacities, and they are often an invaluable piece of lighting equipment when needing to illuminate areas on the go. Pocket torches are ideal for illuminating areas for inspection or closer investigation, and are commonly used in applications like:

•Emergency service

•Mining, gas and petrochemical (Torches must comply with ATEX regulations)

•Maintenance

•Outdoor activities

•General-purpose illumination

Related links