Bahco Tool Tray, inner Dimensions 445 x 362 x 35mm, W 362mm, L 445mm, H 35mm

Subtotal (1 unit)*

MYR865.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR865.22

*price indicative

RS Stock No.:
329-797
Mfr. Part No.:
FF1F2103
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Dimensions

445 x 362 x 35mm

Weight

2.7kg

Width

362mm

Length

445mm

Height

35mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 2/3 Foam Inlay includes 38 pieces of 3/8 inch socket set.

Foam available with laser marked

Related links