Bahco Tool Tray, inner Dimensions 445 x 362 x 35mm, W 362mm, L 445mm, H 35mm

Subtotal (1 unit)*

MYR1,289.81

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,289.81

*price indicative

RS Stock No.:
329-713
Mfr. Part No.:
FF1F1007
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Dimensions

445 x 362 x 35mm

Weight

720g

Width

362mm

Length

445mm

Height

35mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 2/3 foam inlay TORX T-handle screwdriver set includes 7 pieces designed for precision and durability. It features a 901T-010-100 screwdriver T-handle TORX 10 mm x 100 mm and a 901T-015-150 screwdriver T-handle TORX 15 mm x 150 mm.

Screwdriver T-handle TORX 40 mm x 200 mm
Foam available with laser marked

Related links